| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62021-3 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.49 mm, .61 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62021-3 |
62021-3
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .250 Flag Receptacle, designed for 12-10 AWG wire applications. Crafted from durable brass with a protective tin plating, this terminal guarantees reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its convenient flag orientation and Tab-Lok crimp type ensure secure and efficient wire termination. With compatibility for 6.35mm (.25 inch) wide tabs and wire sizes ranging from .82 to 3.31mm² (18-12 AWG), this receptacle is a versatile solution for your connectivity needs. Trust in our RoHS-compliant product for quality and compliance assurance.


