| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63555-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.02 mm, .67 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .21 in, 2.79 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63555-2 |
63555-2
| Heilind Number: | AMP63555-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 63555-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Flag Receptacle. Designed for seamless integration, this terminal features a durable brass construction with tin plating for optimal conductivity. Its 6.35mm (0.25 in) tab width and 0.81mm (0.032 in) tab thickness make it compatible with various applications. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in diverse environments. Suitable for 18-12 AWG wires, this receptacle offers secure crimping with its Tab-Lok design. Its open barrel accommodates wire insulation diameters ranging from 2.79 to 5.33mm (0.11-0.21 in). RoHS compliant and meticulously crafted, it guarantees quality and compliance for your projects. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-520935-1 | 250 HSG. PL MKII REC. 15.11mm 2P NAT | ![]() |
| TE Connectivity 1-770849-2 | 12P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1563111-1 | COVER,180 | ![]() |
| TE Connectivity 174045-2 | 040 MULTILOCK PLUG 12P | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 521205-1 | POSI-LOK HSG.250-3 POS RAST5 | ![]() |
| TE Connectivity 63119-1 | POSITIVE LOCK 250 REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794189-1 | 04P MINI UMNL2 CAP HSG UL94V0 | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794957-1 | VAL-U-LOK PIN BR SN 22-26AWG | ![]() |


