| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62276-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 14.98 mm, .59 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP62276-1 |
62276-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Piggy-Back Receptacle. Designed for 18-14AWG wires, this durable brass terminal ensures reliable performance in a variety of applications. Featuring pre-tin plating for corrosion resistance, it can withstand temperatures ranging from -40 to 110°C (-40 to 230°F). The convenient piggyback orientation allows for easy installation, while the F-Crimp design ensures secure wire attachment. With a compatible tab width of 6.35mm (.25 in) and thickness of .81mm (.032 in), it offers versatile connectivity options. Trust in this RoHS-compliant terminal for efficient and compliant wire termination. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350346-0 | 03P .140 MNL PLUG P/M NAT | ![]() |
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480764-0 | 05P UMNL CAP HSG NATL | ![]() |
| TE Connectivity PT06E-14-18P(476) | 24P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-66360-6 | III+SKT,18-14,TIN STRIP LP | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350690-1 | UMNL PIN 24-18 PTPBR L/P | ![]() |
| TE Connectivity 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| TE Connectivity 62754-1 | SPLICE 14000-30000 .030 BR | ![]() |
| TE Connectivity 640052-1 | Cut Strip - RING 18-14 AWG SST | ![]() |
| TE Connectivity 770355-1 | 06P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 794955-3 | VAL-U-LOK PIN PHBZ SN 22-18AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2023 | PCN-23-183909 - Revision Adjustment / Part Clarification. For supply chain continuity, desire to have pre or post-plated tin process option on PN 62276-1. This will not require the customer to repeatedly modify orders to compensate for supply chain adjustments. | Download | |||
| 08/04/2023 | PCN-23-181401 - Supply chain flexibility is required to reduce production interruption risks. Bare brass and post-plated tin option. | Download | |||


