| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62428-2 |
| Series: | FASTON 250 |
| Overall Length: | 19.55 mm, .77 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62428-2.P |
62428-2
Specifications
Detailed Description
Enhance your electrical connections with this versatile Cut Strip terminal from the FASTON 250 series. Crafted from durable brass, it ensures reliable performance for 12-10 AWG wires. The receptacle terminal features a .25-inch compatible tab width, perfect for quick and secure installations. With an overall length of .77 inches (19.55 mm), it offers ample space for easy handling. Its open barrel design accommodates wire sizes ranging from 10 to 12 AWG, making it a convenient solution for various applications. Rest assured, this RoHS-compliant product meets international standards for environmental responsibility. Elevate your connectivity with this high-quality receptacle terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 211766-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 52949 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 53124-1 | TERMINAL,SOLIS SPR SPD 16-14 8 | ![]() |
| TE Connectivity 62428-2 | FASTON .250 REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 62998-2 | Cut Strip - FASTON 250 RECEPTACLE 10-8 AWG TPBR | ![]() |
| TE Connectivity 770251-3 | UMNL II SOK PTPPHBZ LP 20-14 | ![]() |
| TE Connectivity 794956-4 | VAL-U-LOK SKT PHBZ AU 22-18AWG | ![]() |
| TE Connectivity NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |


