| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770251-3 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .13 in, 1.52 - 3.3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .086 in, 2.18 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 770251-3 |
| SKU: | AMP770251-3 |
770251-3
Specifications
Detailed Description
Enhance your power connector systems with the UMNL II SOK PTPPHBZ LP 20-14. This contact accessory, part of the Universal MATE-N-LOK series, features a durable construction with Phosphor Bronze contact material, ensuring reliable performance. It meets CSA and UL standards for quality and safety, with a high voltage rating of 600V AC. Suitable for cable mount applications, it offers easy termination with a crimp method. Designed for power circuit applications, it accommodates 14-20 AWG wire sizes. With a package quantity of 1000, it's ideal for various industrial and commercial uses. RoHS compliant and VDE tested, it guarantees environmental sustainability and international reliability standards. Upgrade your connectors with this essential component for seamless power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-3 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 1-175217-2 | DYNAMIC REC CONTACT M L/P | ![]() |
| TE Connectivity 172076-1 | POSITIVE LOCK 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 172130-1 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 180907-5 | FF 250 REC HSG 2P NYLON BLACK | ![]() |
| TE Connectivity 193842-1 | SKT ASSY., 2MM, 12-14 AWG | ![]() |
| TE Connectivity 34146 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 745229-4 | PIN CONT 20DF L.P. | ![]() |
| TE Connectivity 745230-4 | 20 DF SOCKET CONTACT L.P. | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770021-1 | 09P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770023-1 | 15P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770026-1 | 04P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770030-1 | 15P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770250-1 | UMNL II PIN PTPBR LP 20-14 | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |


