| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626030-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 1021 - 3256 CMA, 15 - 20 AWG, .5 - 1.65 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP626030-1 |
626030-1
Specifications
Detailed Description
Easily secure and connect wires with this versatile Ring Tongue terminal. Designed for 0.5/1.5mm² wire sizes, it's perfect for 15-20 AWG applications, offering reliable performance in a range of settings. The 1/4 stud size ensures a secure fit, while the straight orientation and open barrel design make installation a breeze. With an operating temperature range of -40 to 105°C (-40 to 221°F), this terminal is suitable for both indoor and outdoor use. Whether you're working on a DIY project or a professional installation, this Ring Tongue terminal is a must-have for your toolbox.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150711-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 444025-1 | ![]() | |
| TE Connectivity 444155-2 | ![]() |


