444025-1

Heilind Number:AMP444025-1
Manufacturer:TE Connectivity
Manufacturer Number:444025-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE ANTITOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 444025-1
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:11 - 9 AWG, 4 - 6 mm², 8233 - 13091 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP444025-1

Detailed Description

Easily secure wiring with our Ring Tongue Antitor, designed for efficient connectivity. This straight-oriented terminal, with M8 stud size, accommodates wire sizes ranging from 4 to 6 mm², ensuring compatibility with various applications. Operating in temperatures from -40 to 105 °C (-40 to 221 °F), it offers reliable performance in diverse environments. With an open barrel design and straight terminal angle, installation is straightforward. Meeting RoHS compliance, this terminal guarantees both quality and environmental responsibility. Perfect for your crimping needs, it's a essential component for any project requiring secure wire connections.