444155-2

Heilind Number:AMP444155-2
Manufacturer:TE Connectivity
Manufacturer Number:444155-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE 1-5 MM2 0.6 ELECTRO TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 444155-2
Connector Type:Ring Tongue
Stud Size:1/4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP444155-2

Detailed Description

Enhance your electrical connections with our Ring Tongue terminal, ideal for wires ranging from 1 to 2.5mm². With a stud size of 1/4 and a straight orientation, this versatile connector ensures a secure fit for various applications. Operating seamlessly in temperatures from -40 to 105°C (-40 to 221°F), it guarantees reliable performance even in challenging environments. The open barrel design facilitates easy installation, while its non-insulated construction is perfect for streamlined connectivity. Trust in our Rings & Spades product line to deliver quality and efficiency in every terminal.