62755-1

Heilind Number:AMP62755-1
Manufacturer:TE Connectivity
Manufacturer Number:62755-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING AMVAR 14-12 2 15025 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62755-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:12 - 14 AWG, 2.08 - 3.31 mm², 4109 - 6529 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP62755-1

Detailed Description

Enhance your wire connections with the AMVAR 14-12 2 15025 BR Ring Tongue Terminal, a crucial component of the AMPLIVAR Terminals and Splices series. Designed for efficient and durable performance, this #8, M4 stud-size terminal features a straight orientation and open barrel type. With an operating temperature range of -40 to 105 °C (-40 to 221 °F), it ensures reliability in various environmental conditions. Suitable for wire sizes 2.08 to 3.31 mm² (12-14 AWG), this terminal guarantees secure and stable connections. RoHS compliant and meticulously crafted, it's a must-have for any professional wiring project. Trust in Rings & Spades for top-quality electrical components that meet your needs with precision.