| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63391-2 |
| Series: | FASTON 090 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 12.19 mm, 48 in |
| Material: | Brass |
| Compatible Tab Width: | .093 in, 2.36 mm |
| Compatible Tab Thickness: | .01 in, .254 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .05 - .085 in, 1.27 - 2.16 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63391-2 |
63391-2
Specifications
Detailed Description
Enhance your electrical connections with this versatile .093 Tab Receptacle from the FASTON 090 series. Crafted from durable brass with a tin plating, it ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Designed for straight orientation, it accommodates 18-22 AWG wires with ease, thanks to its F-Crimp compatibility. The open barrel type allows for quick and secure wire termination, accepting insulation diameters from .05 to .085 inches. Trust in its RoHS compliance and quality construction for your crimp terminal needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 60252-1 | ![]() | |
| TE Connectivity 60432-1 | ![]() |


