| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63498-1 |
| Series: | Positive Lock 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 18.8 mm, .74 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63498-1 |
63498-1
Specifications
Detailed Description
Enhance your electrical connections with our PL 187 TERMINAL REC 20-16 AWG TPBR. Crafted from durable brass with a reliable tin plating, this straight receptacle ensures secure, long-lasting performance. Suitable for 16-20 AWG wire sizes, it accommodates a wide range of applications. The F-Crimp design guarantees easy installation, while the open barrel construction allows for efficient wire termination. With RoHS compliance and an operating temperature range of -40 to 110°C (-40 to 230°F), this receptacle prioritizes safety and versatility. Upgrade your connectivity solutions with this high-quality terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445048-3 | PANEL MT SNGL ROW HSG 3 POS | ![]() |
| TE Connectivity 173724-1 | PL EX 187 REC 20-14AWG BR | ![]() |
| TE Connectivity 1744201-1 | EP-II CONTACT LANCELESS, 20-16 | ![]() |
| TE Connectivity 1744417-3 | 3 POS EP 2.5 HSG, GLOW WIRE | ![]() |
| TE Connectivity 174777-1 | PL 110 REC 20-16 AWG 0.25 X 10.4 PTBR | ![]() |
| TE Connectivity 174966-2 | 040 MLC PLUG HSG 4P BLACK | ![]() |
| TE Connectivity 175019-1 | PL EX MKII 187 REC 22-16AWG PTBR | ![]() |
| TE Connectivity 175057-1 | PL EX 250 REC 18-12AWG PTBR FLAG | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 2-34124-1 | TERMINAL,SOLIS R 16-14 1/4 | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 42547-2 | RING 26-22 AWG TPBR | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 61188-1 | FASTON 250 FLAG REC 16-12 AWG TPHBZ | ![]() |
| TE Connectivity 62852-1 | FASTON 110 RECEPTACLE 18-14 AWG PTPBR | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2026 | PCN-26-267137 - Geometry Change. Reduce the forward stop height that can have a tolerance stack interference. Changing from .020"+/-.005", 0.018"+/-0.003", or [0.50mm +/-0.05mm] to .015"+/-.003" or 0.38mm+/-0.07mm. (Which avoids corresponding mold modifications.) | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


