6364106-4

Heilind Number:AMP6364106-4
Manufacturer:TE Connectivity
Manufacturer Number:6364106-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 20P VERT LG LAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6364106-4
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass | Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:18
Contact Amperage:1 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .549 in
PCB Retention Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Transmits:Signal (Data)
Connector Length:1.76 in
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:6364106-4
SKU:AMP6364106-4

Detailed Description

Enhance your connectivity with our A/L UNIV HDR 20P VERT LG LAT. This versatile header from the AMP-LATCH Universal Headers series delivers reliable performance in board-to-board applications. With a 2.54mm pitch and 20 positions, it ensures secure and efficient signal transmission. The durable Glass Filled Nylon/Polyester housing, along with brass and phosphor bronze contacts, guarantees long-lasting quality. Featuring a short latch and polarization for easy mating, it offers convenience in assembly. With UL 94V-0 flammability standard compliance and a wide operating temperature range, this connector is suitable for various environments. Its gold flash plating and 5000 MΩ insulation resistance ensure excellent signal integrity. Perfect for signal circuit applications, this connector is RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity solutions with this high-performance header.