| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6368115-1 |
| Color: | Black |
| Series: | CGS TE |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | High Temperature Nylon |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| PCB Ground Tab Location: | .116 in, 2.95 mm |
| Profile: | Standard |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Top |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .125 in, 3.18 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 16.64 mm, .655 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1056 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP6368115-1 |
6368115-1
Specifications
Detailed Description
Discover the essential MJ,TE,8P,SHLD,PNL STOPS&GRD,HTN connector designed for seamless data and device connectivity. With its robust UL 94V-0 standard compliance and high-temperature nylon housing, this black RJ Type Jack is perfect for Cat 3 LAN applications. Featuring through-hole solder termination and phosphor bronze contacts, it ensures reliable signal transmission. The shielded design with copper alloy shield and tin plating guarantees optimal performance. Suitable for vertical panel mount with standard latch orientation, it offers secure installation. Operating in a wide temperature range of -40 to 85°C, this connector is ideal for diverse environments. Trust in its gold-plated contact mating area, meeting rigorous standards for quality and durability. Suitable for both PCB and panel grounding, it provides flexibility in setup. Upgrade your network infrastructure with this RJ Jack, a vital component for efficient signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213145-1 | ![]() | |
| TE Connectivity 2213145-2 | ![]() |


