| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 638112-1 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Pin |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP638112-1 |
638112-1
| Heilind Number: | AMP638112-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 638112-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Pin Contact, designed for optimal performance in various automotive, truck, bus, and off-road applications. This plated contact ensures reliable conductivity, with a crimp termination method for secure attachment. Its tin plating and high amperage rating of 13 A guarantee efficient power transmission, even in harsh operating conditions ranging from -40 to 120°C (-40 to 248°F). Suitable for wire sizes .8 to 2 mm² (14 to 18 AWG), this F-Crimp type contact is RoHS compliant, meeting environmental standards while delivering exceptional functionality. Upgrade your connectivity with this essential automotive component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971876-3 | PTL 3X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 174359-2 | 070 ECONOSEAL MARK-2 CAP 3P | ![]() |
| TE Connectivity 174360-7 | 070 ECONOSEAL MARK-2 P/CAP 3P | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| TE Connectivity 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| TE Connectivity 640252-2 | SL-156 RECEPTACLE | ![]() |
| TE Connectivity L77DFB25SAJ4RM6VF | AS 16, 2P CAP ASSY, KEY 1 | ![]() |
| TE Connectivity 776428-2 | AS 16, 2P CAP ASSY, KEY 2 | ![]() |
| TE Connectivity 776430-1 | AS 16, 3P CAP ASSY, KEY 1 | ![]() |
| TE Connectivity 776487-1 | AS 16, 4P PLUG ASSY, KEY 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 05/24/2022 | PCN-22-133829 - Additional Raw Material supplier. In order to prevent disruptions due to raw material shortage, we're adding a new raw material supplier. | Download | |||
| 09/30/2020 | P-20-018731 - Product improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||


