| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776428-2 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N41 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | .772 in |
| Cable Exit Angle: | 180° |
| Height: | 18.93 mm, .745 in |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 2 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 820P-37520 776428-2 |
| SKU: | AMP776428-2 |
776428-2
Specifications
Detailed Description
Enhance the security and reliability of your automotive electrical connections with our AMPSEAL 16 2P CAP ASSY. Designed for housing male terminals, this assembly features a 4.5mm pitch and is rated for 250VDC, ensuring optimal performance in demanding environments. With IP67 ingress protection and UL 94-HB flammability compliance, it guarantees durability and safety. The PBT GF body material, along with a wide operating temperature range of -40 to 125°C, further reinforces its rugged construction. Offering 180° cable exit and integrated polarization for easy installation, it's ideal for industrial and commercial transportation applications. The gray housing with a length of .772 inches, height of .745 inches, and width of 1.872 inches provides ample space for two positions. With serviceability and terminal position assurance capabilities, this connector accessory is a must-have for your automotive projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 638112-1 | PIN CONTACT (PLATED) | ![]() |
| TE Connectivity L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776492-2 | ASSEMBLY, SOCKET | ![]() |
| TE Connectivity 776524-1 | AS 16, 4P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 776531-1 | AS 16, 6P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 776533-1 | AS 16, 12P PLUG ASSY,RD,KEY 1 | ![]() |
| TE Connectivity 776539-1 | AS 16, 12P CAP ASSY, RD, KEY 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/27/2025 | PCN-24-225498 - Manufacturing Process Change. TE Connectivity is making a change to assemble parts on the manual assembly line in addition to the automatic assembly line for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 07/31/2023 | PCN-23-177272 - Additional manufacturing location. TE Connectivity is introducing an additional manufacturing location in Suzhou, China for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 06/18/2021 | PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. | Download | |||
| 04/03/2020 | E-20-004799 - Production transfer. transferring component(s) of the following part number(s) from TE Empalme to TE Approved Supplier in USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location (swing tool) based on business need. TE will be moving these molds to approved supplier and will follow the internal validation process for qualifying parts. | Download | |||
| 10/18/2019 | E-19-010957 - TE Connectivity is transferring component(s) of the following part number(s) from China to Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to prior location based on business need. | Download | |||
| 01/07/2019 | P-18-016478 - Product Improvement. We would like to inform you that six (6) Ampseal 16 component molds have been running at maximum capacity driven by large increases in demand and therefore we will be duplicating these component molds to increase capacity. The components are not sellable part numbers but they are components of the assemblies listed in this PCN. The 6 components are as follows: 2 position plug TPA; 2 position cap TPA; 12 position plug TPA; 6 position plug TPA; 2 position cap cover; and 12 position plug cover. The new molds will follow a strict procedure before being released. We will be performing complete first article inspections on the duplicate components as well as performing specific testing to insure the highest quality with form, fit and function. No changes will occur to any of the components and they will be identical to the existing matching component. | Download | |||
| 10/29/2018 | E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! | Download | |||
| 05/18/2018 | P-18-015527 - New product. The new molds will follow a strict procedure before being released. We will be performing complete first article inspections on the components as well as performing specific testing to insure the highest quality with form, fit and function. No changes will occur to any of the components and they will be identical to the existing matching component. If you require a PPAP, please notify the responsible TE Sales Contact within 60 days after receipt of this PCN. | Download | |||
| 04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download | |||
| 03/19/2018 | P-18-015449 - Manufacturing location change. | Download | |||
| 03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download | |||
| 02/28/2014 | P-14-009871 - Document clarification. | Download | |||
| 12/04/2013 | E-13-018841 - Product Improvement. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


