| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 638207-6 |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Row Spacing: | .205 in, 5.2 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| GPL: | N18 |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M155 |
| Connector System: | Wire to Wire |
| Length: | .551 in |
| Height: | 21 mm, .827 in |
| Width: | 18.4 mm, .724 in |
| Mating Tab Width: | .039 in, 1 mm |
| Body Color: | Gray |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 638207-6 |
| SKU: | AMP638207-6 |
638207-6
Specifications
Detailed Description
Introducing the Multilock Connector System, a reliable solution for automotive applications. This Wire to Wire connector features a pitch of 2.5mm (.098 in) with two rows and a row spacing of 5.2mm (.205 in), ensuring secure connections. With 10 positions and polarization for proper alignment, it's ideal for signal circuit applications. Constructed with durable PBT GF material in a sleek gray finish, this connector is designed to withstand harsh environments, with an operating temperature range of -30 to 105°C (-22 to 221°F). Compact yet robust, it measures .551 in length, .827 in height, and .724 in width (21mm x 18.4mm), making it suitable for various installations. Rest assured of its quality as it's RoHS compliant, meeting environmental standards. Upgrade your automotive connectivity with the Multilock Connector System.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175265-1 | ![]() | |
| TE Connectivity 9-1438743-6 | ![]() | |
| TE Connectivity 175266-2 | ![]() | |
| TE Connectivity 9-1438313-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2018 | P-18-016094 - Manufacturing Location Change. Automotive Business Unit is in the process of a Consolidation Project in the Empalme location, the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. As part of our ongoing activities to provide our customers the highest quality products, this will drive to a Vertical Integration, Safety Systems improvements, Warehouse optimization, and excellent customer experience. The building is being prepare to start moving in September 2018 through December 2018. | Download | |||
| 11/02/2018 | P-18-016097 - Manufacturing Location Change. TE Connectivity Automotive Business Unit is in the fourth phase of a process Consolidation Project in the Empalme Campus, the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. The fourth phase involves migration of TE4 Connector Assembly processes to TE2 One Roof Building, As part of our ongoing activities to provide our customers the highest quality products, this will drive to a Vertical Integration, Safety Systems improvements, Warehouse optimization, and excellent customer experience. The building is being prepare to start moving in September 2018 through December 2018. | Download | |||
| 07/17/2018 | P-18-016098 - Product improvement. PCN P-18-016094 will be replaced by new PCN P-18-016097. | Download | |||
| 07/17/2018 | P-18-016099 - Product improvement. PCN P-18-016094 will be replaced by new PCN P-18-016097. | Download | |||
| 06/18/2018 | P-18-015636 - Manufacturing Location Change. TE Empalme Consolidation Project Molding Process. Dear customer, we are proud to announce that TE Connectivity, Automotive Business Unit is in the process of a Consolidation Project in the Empalme location the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. This notification includes only the first stage of the molding process move. (As a continuation of PCN P-17-015262). | Download | |||
| 07/20/2016 | P-16-013166 - Product improvement. TE Connectivity (TE) would like to inform our customers that additional assembly capacity is being added in the existing manufacturing location in order to meet increased global demand for this product. | Download | |||
| 04/11/2016 | P-16-012576 - UPDATE TO PCN P-16-012524. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012524 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 02/28/2014 | P-14-009871 - Document clarification. | Download | |||


