63848-1

Heilind Number:AMP63848-1
Manufacturer:TE Connectivity
Manufacturer Number:63848-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .187 FLAG REC 20-16 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63848-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:12.07 mm, .475 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63848-1

Detailed Description

Enhance your electrical connections with this FASTON .187 Flag Receptacle, designed for 20-16 AWG wires. Crafted from durable brass, it ensures reliable conductivity. The flag orientation and F-Crimp design offer easy installation, while the open barrel accommodates wire insulation up to 3.3mm. With a wide operating temperature range and RoHS compliance, it guarantees performance and environmental responsibility. Perfect for various applications, this receptacle is a must-have in your toolkit for seamless connectivity.