63864-1

Heilind Number:AMP63864-1
Manufacturer:TE Connectivity
Manufacturer Number:63864-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING AMVAR IS 2(13) 025TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63864-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:10 - 12 AWG, 3.31 - 5 mm², 6529 - 10384 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP63864-1

Detailed Description

Enhance your wiring connections with the AMVAR Ring Tongue Terminal, a crucial component in the AMPLIVAR Terminals and Splices series. Designed for efficiency and durability, this straight orientation terminal features a #8 stud size compatible with M4 screws. With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable performance in various environments. Suitable for wire sizes ranging from 10 to 12 AWG, it accommodates 3.31 to 5 mm² (6529 to 10384 CMA) cables, offering versatility in application. The open barrel design facilitates easy installation, while its non-insulated construction is ideal for streamlined connectivity. Compliant with RoHS regulations, this terminal guarantees both quality and environmental responsibility. Elevate your projects with the Rings & Spades supplier product, featuring straight terminal angles for seamless integration. Explore the world of Crimp Ring Terminals and Splices with this essential component.