63612-1

Heilind Number:AMP63612-1
Manufacturer:TE Connectivity
Manufacturer Number:63612-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING AMVAR 22-18 025TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63612-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:18 - 22 AWG, .326 - .823 mm², 640 - 1624 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP63612-1

Detailed Description

Easily secure and connect wires with our Ring Tongue Terminal from the AMPLIVAR series. Designed for 22-18 AWG wires, this M6 stud size terminal offers reliable performance in a straight orientation. With an operating temperature range of -40 to 105°C (-40 to 221°F), it's suitable for various applications. The open barrel design ensures efficient wire insertion, while its non-insulated construction provides versatility. RoHS compliant, this terminal guarantees both quality and environmental responsibility. Ideal for professional use, it's a must-have in any toolbox.