| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63941-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 11.05 mm, .435 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .15 in, 1.52 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63941-1 |
63941-1
Specifications
Detailed Description
Easily connect and disconnect wires with our RCPT 187 FL/FAST AMVR 0157TPBR receptacle, designed for efficient and secure wire termination. Constructed with durable brass and tin plating, it ensures reliable conductivity in a wide temperature range from -40 to 105°C (-40 to 221°F). The flag orientation allows for easy identification and installation. Compatible with 14-18 AWG wire sizes, it offers versatility for various applications. The F-crimp design and open barrel make for straightforward and secure crimping. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your wiring projects with this high-quality receptacle from our AMPLIVAR Terminals and Splices series.


