63944-1

Heilind Number:AMP63944-1
Manufacturer:TE Connectivity
Manufacturer Number:63944-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT 250 FLG FAST AMVAR TPPHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63944-1
Series:AMPLIVAR Terminals and Splices
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:15.24 mm, 6 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Wire Size:12 - 16 AWG, 1.31 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .17 in, 3.1 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63944-1

Detailed Description

Easily connect wires with our RCPT 250 FLG FAST AMVAR TPPHBZ receptacle, designed for efficient and secure crimping. Made of durable phosphor bronze with tin plating, it ensures reliable conductivity. The flag orientation allows for convenient installation, and it accommodates 12-16 AWG wires. With an open barrel design, it accepts wire insulation diameters ranging from .12 to .17 inches. RoHS compliant, this product meets international standards for environmental responsibility. Perfect for various applications, it offers a dependable solution for your connectivity needs.