| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640385-9 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 200 µin |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 9 |
| Contact Layout: | Inline |
| Connector Length: | 1.404 in, 35.66 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .39 in, 9.906 mm |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640385-9 |
| SKU: | AMP640385-9 |
640385-9
Specifications
Detailed Description
Elevate your power connectivity with our MTA 156 series header, designed for high-performance applications. Certified by CSA and UL for top-tier quality assurance, this connector ensures reliable power transmission. Its rugged polyester housing with glass fiber reinforcement guarantees durability in demanding environments. Featuring a right-angle mount orientation and through-hole solder termination, it offers easy installation on circuit boards. With 9 inline contact positions and a 600V AC voltage rating, it's perfect for power-heavy tasks. The tin-plated copper alloy contacts with nickel underplating provide excellent conductivity and corrosion resistance. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this header is ideal for various industrial settings. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes safety and environmental responsibility. Whether for appliances, automotive, or industrial equipment, trust in the performance and quality of our MTA 156 series header.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 05/28/2012 | Reduce pin length .100" on the connector side of header | N/A | |||


