| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640505-3 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 5 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 79 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .12 in, 3.05 mm |
| Connector Height: | 13.46 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1388 |
| Number of Columns: | 4 |
| Number of Signal Positions: | 24 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.115 in, 28.32 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 19.94 mm, .785 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | .115 in, 2.92 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640505-3 |
| SKU: | AMP640505-3 |
640505-3
Specifications
Detailed Description
Enhance your power and signal connections with this industrial-grade header connector, designed for robust performance in a variety of applications. With a housing made of durable UL 94V-0 rated PA 6/6 material in sleek black, this connector ensures reliable operation even in demanding environments. Featuring 24 pin contacts arranged in 6 rows with a 4.2mm pitch, it allows for efficient power and signal transmission. The through-hole solder termination method provides secure and stable connectivity, while the positive lock mating retention type ensures a firm and stable connection. With a contact rating of 5A at 250V AC/DC, this connector is suitable for a wide range of power and signal applications. Its compact design, with a height of just 13.46mm, makes it ideal for space-constrained installations. Compliant with RoHS regulations, this connector is also environmentally friendly. Whether you're working on a new project or replacing existing connectors, this header connector is a reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640525-0 | ![]() | |
| TE Connectivity 640505-1 | ![]() |


