| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640579-1 |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 240 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 15.75 µin, .38 µm |
| Contact Termination Plating Thickness: | 15.75 µin, .4 µm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1382 |
| Wire Size: | .12 - .2 mm², 236.823 - 394.705 CMA, 24 - 26 AWG |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .025 - .05 in, .64 - 1.27 mm |
| Contact Retention: | With |
| For Multiple Crimp: | No |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Thickness: | 16 µin, .4 µm |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 640579-1 |
| SKU: | AMP640579-1 |
640579-1
Specifications
Detailed Description
Introducing the MR SPLIT PIN PTPHBRZ LP 26-24, a versatile contact accessory designed for reliable power and signal transmission. Crafted from durable phosphor bronze, this pin contact features a crimp termination method, making it easy to securely connect to 24-26 AWG discrete wires. With a contact amperage of 9A and a voltage rating of 250V AC/DC, it ensures efficient performance in various applications. Operating in temperatures ranging from -55 to 85°C (-67 to 185°F), it's suitable for industrial use. The pre-tin contact mating area plating offers enhanced conductivity, while the tin termination plating provides corrosion resistance. Ideal for wire-to-wire connections, this contact is RoHS compliant, meeting environmental standards. Whether it's for power distribution or signal transmission, this MR SPLIT PIN is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-6 | 07 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 350523-1 | 15P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 52941 | TERMINAL,PIDG SPR SPD 12-10 6 | ![]() |
| TE Connectivity 641294-1 | Cut Strip - MR RECPT 26-18 PTPHBZ | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063388-1 | TE Connectivity 640579-1 Application Tooling | ![]() |
| TE Connectivity 58514-1 | TE Connectivity 640579-1 Application Tooling | ![]() |
| TE Connectivity 58514-2 | TE Connectivity 640579-1 Application Tooling | ![]() |
| TE Connectivity 91534-1 | TE Connectivity 640579-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


