| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640632-3 |
| Series: | MTA 156 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Contact Amperage: | 14.24 A |
| Termination Type: | IDC |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 103 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 80 µin |
| Contact Termination Plating Thickness: | 2 µm, 80 µin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Finish: | Matte |
| Crimp Area Plating Thickness: | 2 µm, 80 µin |
| Contact Product Type: | Contact |
| Part Aliases: | 640632-3 |
| SKU: | AMP640632-3 |
640632-3
Specifications
Detailed Description
Enhance power connectivity with our MTA .156 Contact BRSNBR, designed for seamless integration in wire-to-board systems. Crafted from durable Copper Alloy, this Socket contact boasts a high amperage rating of 14.24 A, making it ideal for power applications. With a voltage tolerance of 600 V AC and insulation resistance of 5000 MΩ, it ensures reliable performance even in demanding environments. Its cable mount termination type and IDC compatibility offer easy installation, while its straight orientation and locking lance contact retention provide secure connectivity. RoHS compliant and with a matte finish, this contact is not only reliable but also environmentally friendly. Whether for appliances or industrial equipment, trust in the MTA .156 Contact for efficient power transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58024-1 | ![]() |


