| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640636-3 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) Standard |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 104 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1538 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 2200 V AC |
| Contact Underplating Thickness: | 29.92 µin, .76 µm |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | 2.03 µm |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 640636-3 |
| SKU: | AMP640636-3 |
640636-3
Specifications
Detailed Description
Enhance your MTA100 V-Slot Term LP #22 connectors with these Female sockets. Designed for Cable Mount (Free-Hanging) applications, they ensure secure termination through Insulation Displacement Crimp (IDC) Standard method. With a contact material of Phosphor Bronze and Pre-Tin plating, they guarantee reliable conductivity. Operating at up to 250 VAC, these connectors are suitable for signal circuits, boasting an insulation resistance of 5000 MΩ. With a package quantity of 1000, they are perfect for bulk installations. RoHS compliant and featuring a locking lance for contact retention, these connectors offer both performance and reliability in various wire to wire or wire to board applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640637-3 | ![]() | |
| TE Connectivity 640638-3 | ![]() | |
| TE Connectivity 641186-2 | ![]() |


