| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641186-2 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) Standard |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 104 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1538 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | .76 µm |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 641186-2 |
| Replacement Part: | 641186-4 |
| SKU: | AMP641186-2 |
641186-2
Specifications
Detailed Description
Enhance connectivity with our MTA .100 CONTACT GPPHBZ, designed for seamless signal transmission in appliances and electronics. This socket contact, featuring a gold-plated mating area for optimal conductivity, ensures reliable performance in wire-to-wire and wire-to-board applications. With a 5A amperage rating and 250VAC voltage capacity, it meets stringent quality standards for power and signal integrity. The IDC termination method simplifies installation, while the durable phosphor bronze construction guarantees long-lasting durability. Operating in a wide temperature range of -55°C to 105°C (-67°F to 221°F), it is suitable for diverse environments. Each package includes 1000 contacts, making it ideal for large-scale projects. RoHS compliant and boasting high insulation resistance, this connector is a trusted choice for professional applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640638-3 | ![]() | |
| TE Connectivity 641187-4 | ![]() |


