| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350539-1 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Amperage: | 10 A, 12 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 - 36 µin, .76 - .91 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .33 in, 8.382 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 13.081 mm, .515 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | .375 in, 9.525 mm |
| Mating Retention: | With |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 350539-1 |
| SKU: | AMP350539-1 |
350539-1
Specifications
Detailed Description
Introducing our Commercial MATE-N-LOK series connector, a reliable solution for power applications in appliances and other devices. With UL and CSA certifications, this connector guarantees safety and quality. Its nylon housing and through-hole solder termination method ensure durability and secure connectivity. Featuring a single row design with two pin contacts, it offers a 5.08mm pitch and can handle voltages up to 250VAC. The gold-plated contact mating area and tin-plated termination enhance conductivity. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Its vertical mount orientation and positive lock mating retention provide ease of installation and stability. RoHS compliant and VDE tested, it meets international standards for environmental friendliness and performance. Ideal for board-to-board power connections, this header connector is a versatile and essential component in electronic assemblies. With a package quantity of 100, it's perfect for both small-scale and large-scale production. Upgrade your power connections with this high-quality and efficient connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480720-0 | 02P CMNL PLUG HSG W/LOK NATL | ![]() |
| TE Connectivity 1-640456-0 | 10P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 1658613-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 2-36152-1 | PIDG 22-16 22-18 MIL R 6; TAPE | ![]() |
| TE Connectivity 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-643814-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 34071 | SPLICE,PG BUTT 16-14 | ![]() |
| TE Connectivity 4-641119-0 | 10P MTA156 HDR ASSY FL/ST LF | ![]() |
| TE Connectivity 5-146285-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5-146285-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5499910-4 | A/L UNIV HDR 20P VERT SHT LAT | ![]() |
| TE Connectivity 5499913-2 | A/L UNIV HDR 14P RA SHT LAT | ![]() |
| TE Connectivity 5520425-3 | MJ,TE,6P/6C,BULK PAC | ![]() |
| TE Connectivity 640900-1 | 05P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 87227-7 | 14 MODII HDR DRST UNSHRD .100 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2014 | E-14-006954 - Document Clarificaon. Part and Drawing revision mismatch. | Download | |||


