| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1326028-2 |
| Amperage: | 7.7 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | 22 AWG, .3 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1326028-2 |
1326028-2
| Heilind Number: | AMP1326028-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1326028-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road terminals with our premium receptacle connector. Designed for durability and high performance, this gold-plated connector features a crimp termination method, ensuring secure and reliable connections. With an operating temperature range of -40 to 125 °C (-40 to 125 °F), it is suitable for even the most demanding environments. The F-Crimp design and 22 AWG wire size compatibility make installation a breeze, while meeting automotive industry standards. Trust in our RoHS compliant connector for seamless integration into your vehicle's electrical system, guaranteeing optimal functionality. Elevate your connectivity solutions with this essential automotive accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-66359-4 | III+ PIN,18-14,TIN,STRIP | ![]() |
| TE Connectivity 171636-1 | MINI U-M-N-L PIN CONTACT | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172161-1 | 9 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 1924968-3 | Contact, male 0.64, 20 to 22 AWG | ![]() |
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 2-34856-1 | TERMINAL,PG R 12-10 5/16 | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2035334-3 | CONTACT,FEMALE0.64, 20 TO 22 AWG | ![]() |
| TE Connectivity 280755-2 | FF 375 REC 6-10MM2 TPBR | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| TE Connectivity 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | P-24-027074 - Packaging Change. This is a notice of packaging change for the outer box which contains stamped product reels for shipping. This change is specific to the outer box which holds the stamped product associated with this notification. | Download | |||
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 03/22/2024 | PCN-23-192547 - Process Change. TE Connectivity is implementing changes to the existing AMP 0.64 gold plated receptacle family. This change will impact the gold plating thickness of the part numbers listed below. This is considered proprietary design information to TE, and testing has been done to show the proposed change does not affect performance of the product according to TE s internal specifications. This change follows a strict procedure, which fully maintains quality, ability to supply, and form-fit-function of the concerned products, including internal release and product validation, where applicable. Samples and OEM approval are available at customer request and the product drawing will be updated to reflect the aforementioned changes. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP. | Download | |||
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 05/21/2021 | E-21-005398 - Document Clarification. Correct revisions of all parts to match current released revision of PD revision AZ. | Download | |||
| 09/30/2020 | P-20-018731 - Product improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 07/31/2020 | E-20-002206 - Product Improvement. Change to "G" stamp gold identifier. | Download | |||
| 07/20/2018 | P-17-014803 - Product improvement. TE Connectivity will be dual sourcing plating production of the listed PN's to add additional capacity. There will be no change made the parts themselves, just the location where they are run. The vendor where the parts will be produced is listed next to the part number on the PN list tab. We will validating these parts at new vendors to provide a PPAP from the new production vendor. | Download | |||


