| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641825-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 12 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 8 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 641825-1 |
| SKU: | AMP641825-1 |
641825-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Power Connector, a reliable and versatile solution for your electrical connections. This CSA- and UL-certified connector features a single row design with 8 pin contact positions, allowing for secure and efficient board mounting with a pitch of 6.35mm. Constructed with durable nylon housing in a natural color, it ensures long-lasting performance even in demanding environments. With a high voltage rating of 600V AC and a contact amperage of 12A, this connector is ideal for power applications. Its pre-tin contact mating area plating and VDE testing guarantee excellent conductivity and safety standards. The connector's vertical mount orientation, polarization mating alignment, and positive lock mating retention offer easy and secure installation. Operating temperature range from -40 to 105°C (-40 to 221°F) makes it suitable for various industrial settings. RoHS-compliant and featuring UL 94V-2 flammability standards, it meets international regulations for environmental responsibility and safety. Whether for appliances, automotive, or industrial equipment, this header-receptacle combination is the perfect choice for wire-to-board connections. With 100 pieces in a package, it ensures cost-effective and convenient sourcing for your projects. Upgrade your power connectivity with the Universal MATE-N-LOK Power Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 350431-1 | 06P UMNL PIN HDR ASSY V2 NAT | ![]() |
| TE Connectivity 640586-1 | 08P UMNL PLUG HSG V2 NATL | ![]() |
| TE Connectivity 641963-1 | 02P UMNL PIN HDR ASSY POL NATL | ![]() |
| TE Connectivity 641967-1 | 04P UMNL PIN HDR ASSY POL NATL | ![]() |
| TE Connectivity 641969-1 | 06P UMNL PIN HDR ASSY V2 NATL | ![]() |
| TE Connectivity 641971-1 | 09P UMNL PIN HDR ASSY V2 NATL | ![]() |
| TE Connectivity L77SDB25SA4CH4R | 02P CMNL PC HDR ASSY RA | ![]() |


