643495-4

Heilind Number:AMP643495-4
Manufacturer:TE Connectivity
Manufacturer Number:643495-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

05P MTA156 HDR ASSY W/O#3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643495-4
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:2000
Contact Amperage:7 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:4
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.8 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:5.08 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Position Locations Omitted:3
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Number of Blocked Positions:1
Material Flammability Standard:UL 94V-0
Part Aliases:643495-4
SKU:AMP643495-4

Detailed Description

Enhance your power circuit applications with our MTA 156 series connector. Designed for board mount installation, this 5-position connector features durable polyester housing with UL 94V-0 flammability standard compliance in a natural color. With a contact pitch of 3.96mm, it ensures secure and reliable connections. Each pin contact, made of copper alloy with tin plating, can handle up to 7A of current at 600V AC. Its solder termination method and through-hole mounting make it easy to integrate into your PCB assembly. Operating in a wide temperature range from -55 to 105°C, it guarantees performance in various environments. This unshrouded PCB mount header is ideal for wire-to-board connections in appliances and other electronic devices. With LR7189 and E28476 certifications, it meets international quality and safety standards. RoHS compliant, it's a sustainable choice for your projects. Upgrade your connectivity solutions with this high-quality and versatile connector.