| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 644753-7 |
| Series: | MTA 156 |
| Amperage: | 7 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.34 mm, .525 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Contact Layout: | Inline |
| Connector Length: | 1.404 in, 35.66 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | 10.16 mm, .4 in |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1300907 644753-7 |
| SKU: | AMP644753-7 |
644753-7
Specifications
Detailed Description
This MTA 156 Series PCB Mount Header features a straight orientation with seven contacts, making it ideal for power circuit applications. With a pitch of 3.96 mm, it offers a secure through-hole solder termination method for reliable connectivity. The housing, made of UL 94V-0 rated polyester with glass fiber reinforcement, ensures durability and safety. Operating in a wide temperature range from -55 to 105 °C, this connector is suitable for various environments. Its tin-plated copper alloy contacts provide excellent conductivity, meeting UL and CSA agency certifications. Designed for wire-to-board connections, it is essential for appliances and other electronic devices. Its 1.6 mm PCB thickness and 13.34 mm connector height offer easy assembly onto printed circuit boards. Compliant with RoHS regulations, this connector upholds environmental standards without compromising performance. With its robust construction and high voltage rating of 600 V AC, it guarantees reliable power transmission in demanding applications.


