| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450123-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 4 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 4.19 µm |
| Termination Post Tail Length: | .165 in, 4.19 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450123-2 |
| SKU: | AMP6450123-2 |
6450123-2
Specifications
Detailed Description
Enhance your power and signal connections efficiently with our MBXL Right Angle Header. Designed for board-to-board configuration, this connector features four power positions and three contact points, ensuring reliable performance for your electronic systems. Crafted from high-temperature thermoplastic in a UL 94V-0 compliant black housing, it guarantees durability and safety. With a contact amperage of 42A and noble metal plating in the mating area, it offers optimal conductivity. The through-hole solder termination method and boardlock mating retention type provide secure and easy installation. Operating in a wide temperature range from -20 to 105°C, this connector is suitable for various environments. RoHS compliant and with a tin contact termination plating, it meets all necessary standards for quality and environmental responsibility. Perfect for power and signal circuit applications, it's a vital component for your electronics assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 292499-4 | ![]() | |
| TE Connectivity 6450543-2 | ![]() |


