| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450123-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 3 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 4.19 µm |
| Termination Post Tail Length: | .165 in, 4.19 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450123-3 |
| SKU: | AMP6450123-3 |
6450123-3
Specifications
Detailed Description
Enhance your power and signal connections with the MBXL R/A HDR 3ACP+0P, a high-performance right-angle header connector designed for board mount applications. Crafted from high temperature thermoplastic with a UL 94V-0 flammability rating, this connector ensures reliable operation in demanding environments. Featuring three pin contacts with a 42A current rating, it provides robust power delivery. The noble metal plating in the mating area offers excellent conductivity, while the tin termination plating ensures secure solder connections to the PCB. With a voltage rating of 300V AC/DC, this connector is suitable for a wide range of applications. Operating temperature range of -20 to 105°C (-4 to 221°F) further enhances its versatility. Ideal for board-to-board configurations, it offers a pitch of 7.62mm (.3in) and a right-angle mount orientation for efficient PCB layout. Whether for industrial machinery, telecommunications, or automotive systems, the MBXL R/A HDR 3ACP+0P is a reliable solution for power and signal transmission. RoHS compliant for environmental sustainability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 292499-1 | ![]() | |
| TE Connectivity 6450543-6 | ![]() |


