| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650461-5 |
| Color: | Gray |
| Series: | Eurocard Type R |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | .109 in, 2.79 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 - 200 µin, 2.54 µm |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.540 µm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | With |
| Make First / Break Last: | No |
| Termination Post Length: | .11 in, 2.79 mm |
| Contact Cross Section: | .012 x .024 in, .3 x .61 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1104335,27-09603-00 650461-5 |
| Replacement Part: | 5650461-5 |
| SKU: | AMP650461-5 |
650461-5
Specifications
Detailed Description
Enhance your connectivity with our Eurocard Type R Connector Assembly, designed for seamless integration in your PCB applications. This high-performance receptacle features a robust construction, with a housing made of UL 94V-0 rated polyester for enhanced safety. With 96 contacts in three rows, it offers ample connectivity options for power and signal transmission. The right-angle body orientation and through-hole solder termination method ensure secure and reliable mounting on the board. Operating at temperatures ranging from -55 to 105 °C, this connector is suitable for a wide range of environments. Its tin-lead contact mating area plating and solder post termination provide excellent conductivity and durability. Ideal for board-to-board configurations in data and device applications, this connector meets stringent quality standards and offers reliable performance in demanding environments. Upgrade your connectivity solutions with this advanced Eurocard Type R Connector Assembly.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||


