| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650895-4 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| DIN Level: | II |
| DIN Size: | Standard |
| Rows Loaded: | A, B, C |
| Part Aliases: | 2-42936-6340 650895-4 |
| SKU: | AMP650895-4 |
650895-4
Specifications
Detailed Description
Experience seamless power and signal connectivity with this high-performance board mount receptacle, designed for precision in electronic applications. With a robust amperage of 1.5 A and a versatile configuration of 96 positions across three rows, it offers optimal functionality for power and signal transmission. The vertical mount angle and right-angle board-to-board configuration ensure efficient space utilization, while the standard DIN size and II level compliance guarantee compatibility with industry standards. Operating at a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. Trust in its reliable performance for your PCB connectivity needs, whether in commercial or industrial settings. Please note that this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1393659-5 | ![]() | |
| TE Connectivity 5650470-5 | ![]() | |
| TE Connectivity 5650889-5 | ![]() | |
| TE Connectivity 5650908-5 | ![]() | |
| TE Connectivity 650889-5 | ![]() |


