| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650907-5 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 150 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 150 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | .103 in, 2.64 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Connector Height: | 12.62 mm, .497 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 50 |
| Number of Signal Positions: | 150 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .104 in, 2.65 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| Post Type: | Through Hole - Press-Fit |
| DIN Size: | Expanded |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 650907-5 |
| Replacement Part: | 5650907-5 |
| SKU: | AMP650907-5 |
650907-5
Specifications
Detailed Description
Enhance your electronic connections with this high-performance Connector Assembly, designed for seamless board-to-board integration in a variety of applications. With 150 contacts spread across three rows, it offers robust power and signal transmission capabilities. The durable polyester housing and UL 94V-0 flammability standard compliance ensure safety and reliability. Featuring right-angle body orientation and through-hole solder termination, it guarantees secure and stable mounting on PCBs. With gold-plated brass contacts, it ensures optimal conductivity and longevity, even in demanding environments. Its compact design, with a pitch of 2.54mm, allows for efficient PCB layout. Operating within a wide temperature range of -55 to 105°C, it's suitable for diverse industrial settings. Whether for data or device connectivity, this connector is a versatile solution that meets the highest quality standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5535080-5 | ![]() | |
| TE Connectivity 5650404-5 | ![]() | |
| TE Connectivity 5650405-5 | ![]() | |
| TE Connectivity 5650406-5 | ![]() | |
| TE Connectivity 650405-5 | ![]() |


