| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650978-5 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 2, 32 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Connector Height: | 12.62 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 32 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Make First / Break Last: | No |
| Termination Post Length: | .104 in, 2.65 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, C |
| Part Aliases: | 650978-5 |
| Replacement Part: | 5650978-5 |
| SKU: | AMP650978-5 |
650978-5
Specifications
Detailed Description
Enhance your power and signal connectivity with this versatile Connector Assembly. Featuring a 1.5 A amperage and a right-angle, board-mount design, it offers reliable performance in various circuit applications. With three rows and through-hole solder termination, it ensures secure and stable connections on your PCB. The brass contact pins, with a pitch of 2.54 mm, facilitate efficient data transmission. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. Its boardlock PCB retention system and mating alignment with polarization further enhance its usability. Whether for data or devices, this connector is a dependable choice for your connectivity needs. Packaged in a box for convenience, it complies with RoHS standards, ensuring environmentally friendly production. Elevate your board-to-board connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1393641-6 | ![]() | |
| TE Connectivity 5535068-5 | ![]() | |
| TE Connectivity 5650459-5 | ![]() | |
| TE Connectivity 5650466-5 | ![]() |


