66182-1

III+ PIN,SOLDER,30AU,10AU FLASH,LP

Part Aliases: TE Connectivity EQU-01020  
Enhance your power and signal connections with our III+ Pin, designed for reliable performance in industrial applications. This contact features a durable brass construction with precious metal plating for optimal conductivity. With a solder termination method and a wire size range of 26-20 AWG, it offers versatility in installation. Operating in a wide temperature range from -55 to 150°C (-67 to 302°F), it ensures durability in harsh environments. RoHS compliant and packaged in quantities of 1000, it's ideal for high-volume needs. Trust our AMP Type III+ Pin for secure and efficient wire and cable connections in your projects.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66182-1
Series:AMP Type III+
Accessory Type:Contact
Contact Material:Brass
Contact Size:16
Contact Type:Pin
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Solder
GPL:230
Packaging:Carton
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Precious Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:10 µin, .25 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5023
Wire Size:.12 - .5 mm², 26 - 20 AWG
Contact Termination Plating:Gold
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:With
Test Current:13 A
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:EQU-01020 66182-1
SKU:AMP66182-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/26/2024PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines.
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download