| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6643266-1 |
| Series: | ICCON |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 0 V DC, 250 V AC |
| Contact Type: | Pin |
| Package Quantity: | 56 |
| Contact Amperage: | 35 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 932 |
| Mating Retention Type: | Lock |
| Packaging: | Container |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 24.64 mm, .97 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D035 |
| Connector Length: | 12.7 mm, .5 in |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Connector Assembly |
| Mating Post Length: | 11.94 mm, .47 in |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine, Right Angle |
| Connector Width: | 10.16 mm, .4 in |
| Mating Retention: | With |
| Termination Post Tail Length: | .149 in, 3.3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6643266-1 |
| SKU: | AMP6643266-1 |
6643266-1
Specifications
Detailed Description
Enhance power connectivity with this ICCON Pin Assembly, essential for various electronic applications. UL-certified for quality assurance, it features a durable polyester housing in sleek black, offering one robust row for efficient board mounting. The through-hole solder termination method ensures secure attachment, while the copper alloy contact material guarantees reliable conductivity. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 250V AC, this connector is ideal for power circuit applications. Its compact design, measuring 24.64mm (.97 in) in height and .5 in (12.7mm) in length, makes it suitable for diverse board-to-board and wire-to-board setups. Meeting strict industry standards, this assembly is a dependable component for your electronic projects, ensuring high performance even in extreme temperatures ranging from -40°C to 105°C (-40°F to 221°F). Upgrade your connectivity solutions with this top-quality ICCON Pin Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6643269-1 | ![]() | |
| TE Connectivity 6643272-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||


