| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6643432-1 |
| Series: | ICCON |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 0 V DC, 250 V AC |
| Contact Type: | Pin |
| Package Quantity: | 144 |
| Contact Amperage: | 35 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 932 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10.41 mm, .41 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D035 |
| Connector Length: | 1.25 in, 31.75 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Connector Assembly |
| Mating Post Length: | 19.05 mm, .75 in |
| ECCN: | EAR99 |
| Board to Board Configuration: | Co-Planar, Right Angle |
| Connector Width: | 10.16 mm, .4 in |
| Mating Retention: | Without |
| Termination Post Tail Length: | .149 in, 3.81 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Type: | Screw Machine |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6643432-1 |
| SKU: | AMP6643432-1 |
6643432-1
Specifications
Detailed Description
Enhance power connectivity with this ICCON Pin Assembly, designed for reliable performance in various applications. Meeting UL standards, its thermoplastic housing ensures durability, while the brass alloy contacts offer efficient power transmission. With a single row and board mount orientation, it's easy to integrate on PCBs. Featuring through-hole solder termination, it guarantees secure connections. Rated for 35A at 250V AC/DC, it's ideal for power circuit applications. The black housing, right-angle mount, and compact dimensions make it versatile for different setups. With 144 pieces in a box, it's convenient for bulk installations. Operating in a wide temperature range, -40 to 105°C (-40 to 221°F), it suits diverse environments. Perfect for board-to-board or wire-to-board configurations, this connector assembly is a dependable choice for power systems. Rest assured of its quality, as it complies with RoHS directives.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6643269-1 | ![]() | |
| TE Connectivity 6643272-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||


