| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6643451-1 |
| Series: | ICCON |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Brass Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 0 V DC, 250 V AC |
| Contact Type: | Pin |
| Package Quantity: | 64 |
| Contact Amperage: | 35 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 932 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 1.52 in, 38.61 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D035 |
| Connector Length: | 12.7 mm, .5 in |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Connector Assembly |
| Mating Post Length: | 1 in, 25.4 mm |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine, Right Angle |
| Connector Width: | 12.45 mm, .49 in |
| Mating Retention: | Without |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Type: | Screw Machine |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6643451-1 |
| SKU: | AMP6643451-1 |
6643451-1
Specifications
Detailed Description
Upgrade your power connections with this UL-certified ICCON Pin Assembly. Designed for reliability, this connector features a single row housing made of durable thermoplastic in sleek black. With a contact amperage of 35A and a voltage rating of 250V AC/DC, it ensures efficient power transmission. Ideal for board mount applications, its through-hole press-fit termination method guarantees secure installation. The brass alloy contact material with silver plating offers excellent conductivity. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Whether for power or data applications, its versatile design, with a pitch of 2.54mm (.1 in), makes it a reliable choice. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes safety and environmental responsibility. Perfect for use in Board to Board or Wire to Board configurations, this connector assembly, part of the ICCON series, is a crucial component for your electronic setups. Seize the opportunity to streamline your connections with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6643269-1 | ![]() | |
| TE Connectivity 6643272-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||


