| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66471-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Wire Wrap |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5060 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Termination Plating: | Tin-Lead |
| Post Size: | .045 in, 1.14 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Wire Wraps Per Post: | 1 |
| Part Aliases: | 66471-1 |
| SKU: | AMP66471-1 |
66471-1
Specifications
Detailed Description
This Pin features a .062-inch diameter with a .045-inch square post, designed for low-profile applications. Part of the AMP Type III+ series, it is crafted from brass and suitable for use with 16-gauge wires. With a contact amperage of 13A, it ensures reliable power and signal transmission. The termination type is wire wrap, offering secure connections for discrete wire cable assemblies. Operating within a wide temperature range of -55 to 90°C (-67 to 194°F), it is ideal for industrial settings. The contact area is plated with Tin-Lead for enhanced conductivity, with a thickness of 2.54µm (100µin). Its square shape and 1.14mm (.045in) post size provide compatibility with various connectors. RoHS compliance is not applicable, making it suitable for a range of applications. Whether for power or signal transmission, this pin guarantees dependable performance in demanding environments.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-305183-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66471-3 | ![]() | |
| TE Connectivity 66471-7 | ![]() |


