| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6648224-1 |
| Series: | RAPID LOCK |
| Amperage: | 115 A |
| Gender: | Male |
| Mount Type: | Board Mount |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver Over Nickel |
| Contact Size: | 4 |
| Contact Amperage: | 115 A |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| GPL: | 145 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D040 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Pin |
| Voltage Drop: | 20 mV |
| Part Aliases: | 6648224-1 |
| SKU: | AMP6648224-1 |
6648224-1
Specifications
Detailed Description
Easily secure power connections with our Pin Contact #4 in the RAPID LOCK series. Designed for high amperage applications, this male connector features a screw mount for quick and reliable board attachment. Constructed with durable Copper Alloy and plated with Silver over Nickel, it ensures optimal conductivity. Operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), it's perfect for demanding environments. With a vertical mount orientation and cable-to-board termination method, it offers versatility in power circuit applications. RoHS compliant and with a low voltage drop of 20mV, it meets stringent quality standards. Suitable for various industries, from data and devices to power distribution, this connector is a vital component for efficient power transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1651766-1 | ![]() | |
| TE Connectivity 6648222-1 | ![]() | |
| TE Connectivity 6648236-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


