| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6648222-1 |
| Series: | RAPID LOCK |
| Amperage: | 115 A |
| Gender: | Male |
| Mount Type: | Board Mount |
| Termination Method: | Swage |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver Over Nickel |
| Body Orientation: | Vertical |
| Contact Size: | 4 |
| Contact Amperage: | 115 A |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| GPL: | 145 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D040 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Pin |
| Voltage Drop: | 20 mV |
| Part Aliases: | 6648222-1 |
| SKU: | AMP6648222-1 |
6648222-1
Specifications
Detailed Description
Enhance power connectivity with this essential component for your board mount setup. Crafted with precision, this male contact pin, part of the Rapid Lock series, features a #4 size with silver plating for optimal conductivity. With a high amperage rating of 115 A, it ensures reliable performance in power applications. The swage termination method offers secure attachment, while the copper alloy construction with silver over nickel plating guarantees durability. Designed for vertical orientation, it efficiently connects to wire and cable systems. Operating seamlessly in a wide temperature range, from -65 to 105°C (-85 to 221°F), this contact pin is ideal for demanding environments. ROHS compliant, it meets stringent quality standards. Elevate your power connector setup with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6648235-1 | ![]() | |
| TE Connectivity 6648235-2 | ![]() | |
| TE Connectivity 6648239-1 | ![]() | |
| TE Connectivity 6648239-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||


