6648226-1

Heilind Number:AMP6648226-1
Manufacturer:TE Connectivity
Manufacturer Number:6648226-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONTACT, SIZE NO.2, SCREW MOUNT LOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6648226-1
Series:RAPID LOCK
Amperage:145 A
Gender:Male
Mount Type:Board Mount
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Silver Over Nickel
Body Orientation:Vertical
Contact Size:2
Contact Amperage:145 A
Number of Positions:1
Mount Orientation:Vertical
GPL:145
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Power
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D040
Connector System:Cable-to-Board
Connector Product Type:Contact
ECCN:EAR99
Contact Style:Pin
Voltage Drop:20 mV
Part Aliases:6648226-1
SKU:AMP6648226-1

Detailed Description

Easily secure power connections with our Pin Contact, Size No. 2, featuring a convenient Screw Mount Lock design for reliable fastening. Specially designed for high-amperage applications, this male connector is part of the Rapid Lock series, offering a seamless board mount installation. Crafted from durable Copper Alloy with a Silver over Nickel plating, it ensures efficient conductivity and longevity even in harsh environments. With a vertical body orientation and termination method, it provides a secure and space-saving solution for power transmission. Suitable for a single contact position, this connector is ideal for power circuit applications, meeting RoHS compliance for environmental responsibility. Operating within a wide temperature range, from -65 to 105 °C (-85 to 221 °F), it guarantees dependable performance. Perfect for use in Data and Devices applications, it terminates to wire & cable, making it versatile for various setups. Trust in the quality and efficiency of our Contact, designed for Cable-to-Board connections.