| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-103735-4 |
| Series: | AMPMODU MTE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 8 |
| Contact Amperage: | 3 A |
| Number of Positions: | 25 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.59 mm, .535 in |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | 2.6 in, 66.04 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-103735-4 |
| SKU: | AMP7-103735-4 |
7-103735-4
Specifications
Detailed Description
Enhance your signal circuitry with the AMPMODU MTE series PCB Connectors. Designed for reliability, these black housing connectors feature 25 gold-plated brass pins with a pitch of 2.54mm, perfect for vertical mounting on your printed circuit board. Meeting UL 94V-0 material flammability standards, they ensure safety and durability in industrial environments. With termination options including crimp, Through Hole - Solder, and Insulation Displacement Crimp, these connectors offer versatile connectivity solutions. Operating temperature range from -65 to 105°C, they guarantee performance in various conditions. The 30µin gold contact plating and 100µin tin PCB contact plating provide optimal conductivity and corrosion resistance. With a contact amperage of 3A, dielectric withstanding voltage of 600V, and 5000MΩ insulation resistance, these connectors deliver high-quality signal transmission. Each package contains 8 connectors, with mating retention and locking lance for secure assembly. Trust in the AMPMODU MTE series for efficient and dependable PCB connections in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-103648-4 | ![]() | |
| TE Connectivity 7-103734-4 | ![]() | |
| TE Connectivity 7-103900-4 | ![]() |


