| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1437558-8 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Internal Actuator O-Ring, Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | 3PDT |
| Switch Operation: | On - None - On |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP7-1437558-8 |
7-1437558-8
Specifications
Detailed Description
Enhance your control panel with the MTE306D Toggle Switch, designed for seamless water-resistant operation. Featuring a durable copper alloy construction with gold flash plating, this switch ensures reliable performance in demanding environments. Its 3PDT contact configuration and On-None-On switch operation offer versatile functionality, while the internal actuator O-ring and terminal seal provide added protection. The panel-mount design with threaded bushing and vertical wire lug termination makes installation a breeze. With a rated voltage of 125 VAC and RoHS compliance, this switch is both efficient and environmentally friendly. Upgrade your setup with the MTE306D for a seamless and dependable switching solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1437558-8 | ![]() | |
| TE Connectivity 7-1437558-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


