| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1437558-2 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Internal Actuator O-Ring, Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | DPDT |
| Switch Operation: | On - None - On |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP7-1437558-2 |
7-1437558-2
Specifications
Detailed Description
Enhance your electronic control systems with the MTE206N=(MSTE) Toggle Switch. Designed for seamless panel integration, this durable switch features a DPDT contact configuration with gold flash over silver plating for optimal conductivity. With a 6A amperage rating and 125VAC maximum voltage, it ensures reliable performance in various applications. The internal actuator O-ring and terminal seal provide added protection, while the threaded bushing allows for secure mounting. Its toggle operation and baton long style offer easy and efficient use. Rest assured of its quality and compliance with RoHS standards. Upgrade your setup with this high-quality toggle switch.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


