| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1437571-3 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Mount Angle: | Right Angle |
| Illumination: | No |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Blue |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP7-1437571-3 |
7-1437571-3
| Heilind Number: | AMP7-1437571-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1437571-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with this durable and reliable push button switch. Featuring a momentary action design, it offers seamless functionality with its SPDT contact configuration. The copper alloy contacts, plated with gold over nickel, ensure optimal conductivity and longevity. With a low amperage rating of .4 A and a rated voltage of 20 VAC/20VDC, this switch is suitable for a variety of applications. Its right-angle mount type and round blue actuator make it easy to operate, while its RoHS compliance guarantees its environmental responsibility. Upgrade your equipment with this high-quality component for smooth and efficient performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825095-1 | ![]() | |
| TE Connectivity 1825095-2 | ![]() | |
| TE Connectivity 1825095-3 | ![]() | |
| TE Connectivity 7-1437571-7 | ![]() |


